282094-009 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

282094-009

44A0211-20-9

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

44A0211-20-9

Search Keywords: 282094009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
282094-009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Size:
20 AWG
Bunch Stranding:
19x32
Conductor Material:
Tin Coated Copper
Cable Diameter:
1.57 mm
Maximum Voltage Rating:
1000 V
Operating Temperature:
-65 to 150 °C
Color:
White

FREQUENTLY ASKED QUESTIONS

Is 282094-009 RoHS compliant?

Yes, 282094-009 is RoHS compliant.

What is the lead time for 282094-009?

The standard lead time for 282094-009 is approximately 50 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4,000

Can Ship immediately

MOQ for In Stock Qty: 50

MOQ for out of Stock Qty: 12500

Factory Lead-Time 50 Weeks

Price (USD)

Qty
Unit Price
50
$1.916
2,500
$1.497
5,000
$1.482
7,500
$1.468
12,500
$1.453
25,000
$1.439
37,500
$1.004
50,000 +
$0.984