282040-015 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

282040-015

44A0111-24-0 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem brand part 282040-015, also known by its short description 44A0111-24-0, is a high-performance wire specifically engineered for demanding environments. Designed to withstand extreme conditions, this wire offers superior insulation and durability, making it ideal for aerospace, military, and high-tech industrial applications. Its robust construction ensures excellent resistance to abrasion, chemicals, and high temperatures. With precise engineering from a trusted leader in connectivity solutions, this wire delivers reliable performance and longevity, ensuring your projects maintain the highest standards of safety and efficiency. Whether you're involved in complex installations or critical operations, this Raychem wire is designed to meet your most exacting requirements.

Search Keywords: 282040015

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
282040-015
Alias/AKA:
44A0111-24-0-MX
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Size:
24 AWG
Conductor Material:
Tin Plated Copper
Cable Diameter:
1.02 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
Black

FREQUENTLY ASKED QUESTIONS

Is 282040-015 RoHS compliant?

Yes, 282040-015 is RoHS compliant.

What is the lead time for 282040-015?

The standard lead time for 282040-015 is approximately 50 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 8,323

Can Ship immediately

Minimum Order Quantity: 50

Factory Lead-Time 50 Weeks

Price (USD)

Qty
Unit Price
50
$0.800
500
$0.736
1,000
$0.726
2,500
$0.722
5,000
$0.693
7,500 +
$0.675