2820363008 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

2820363008

44A0111-22-6 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 44A0111-22-6 is a lightweight, high-performance 22 AWG electrical wire designed for general-purpose applications. It is constructed with a 19x34 stranded tin-coated copper conductor, providing a maximum resistance of 16.2 ohms per 1000 ft. The wire features a dual-wall construction with a primary insulation of radiation-crosslinked extruded polyalkene and a jacket of radiation-crosslinked modified PVF2. This robust design allows for a 600V RMS voltage rating and a maximum continuous conductor temperature of 150°C. Due to its lightweight nature and high-performance characteristics, this wire is well-suited for use in aerospace, military, and other high-density electronic systems where reliability and space savings are critical.

Search Keywords: 2820363008

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
2820363008
Alias/AKA:
44A0111-22-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Size:
22 AWG
Bunch Stranding:
19x34
Conductor Material:
Tin Plated Copper
Cable Diameter:
1.19 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
Blue

FREQUENTLY ASKED QUESTIONS

Is 2820363008 RoHS compliant?

Yes, 2820363008 is RoHS compliant.

What is the lead time for 2820363008?

The standard lead time for 2820363008 is approximately 5 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 166

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 500

Factory Lead-Time 5 Weeks

Price (USD)

Qty
Unit Price
25
$1.768
100
$1.742
250
$1.716
500
$1.690
1,000
$1.040
1,500
$0.823
2,000 +
$0.807