275417-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

275417-000

A one-piece, controlled-solder contact designed for fast and reliable termination of coaxial cables, shielded wires, and twisted pairs. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 275417-000 is a SolderTacts contact designed for reliable termination of various cable types. It features a one-piece design with integrated, prefluxed solder preforms that create strong, inspectable solder joints through a controlled reflow process, providing both an electrical connection and strain relief. The contact provides 360° shielding to reduce crosstalk and improve signal transmission and has a maximum temperature rating of 150°C. These contacts are compatible with a wide range of commercial and military connectors, such as MIL-DTL-38999, making them suitable for applications in aerospace, defense, and marine environments.

Product Highlights:

  • MIL-C-38999 I, II, III, IV Series
  • Contact Size = 16
  • Polarity = Pin
  • Cable Type = Twisted Pair

Search Keywords: 275417000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
275417-000
Alias/AKA:
D-602-0142
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Package Type:
BOX
Contact Type:
Signal
Gender:
Pin
Contact Size:
16
Wire Size:
26-30 AWG
Contact Material:
Brass
Contact Plating:
Gold over Nickel
Termination Method:
Solder

FREQUENTLY ASKED QUESTIONS

Is 275417-000 RoHS compliant?

No, 275417-000 is not RoHS compliant.

What is the lead time for 275417-000?

The standard lead time for 275417-000 is approximately 30 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 61

Can Ship immediately

Factory Lead-Time 30 Weeks

Price (USD)

Qty
Unit Price
1
$69.01
5
$68.33
10
$57.65
25
$57.37
50
$57.22
100
$48.77
250 +
$48.65