help desk software
274723-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

274723-000

TE Connectivity / Raychem Brand

TXR18AB00C3214AI ...

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TXR18AB00C3214AI

Product Highlights:

  • Applies To Cable
  • Style = Tinel Lock
  • Connector Code = 18
  • Straight
  • Shell Size = 32

Search Keywords: 274723000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
274723-000
Alias/AKA:
TXR18AB00C3214AI
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Termination Device Included:
TR14AI
Salt Spray Resistance:
500 Hr
Cable Entry Diameter:
.01 – .88 in, .2 – 22.2 mm
Termination Device Type:
Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
Manufacturer:
Cannon - Class A, E & R
Compatible With Connector Shell Size:
32
Product Length:
1.06 in, 27 mm
Body Orientation:
Straight
TE Connector Interface Code:
18
Primary Product Material:
Aluminum
Primary Product Plating Material:
Cadmium (AMS-QQ-P-416, Type II, Class 3)
Primary Product Color:
Olive Drab

IN STOCK: 26

Can Ship immediately

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
1
$768.32
5
$766.39
10
$764.48
13
$762.56
25
$405.06
38
$272.10
50 +
$266.66