265645-001 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

265645-001

81044/9-10-5

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

81044/9-10-5

Search Keywords: 265645001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
265645-001
Alias/AKA:
81044/9-10-5
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack
Size:
10 AWG
Conductor Material:
Tin Coated Copper
Cable Diameter:
4.06 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
Green

FREQUENTLY ASKED QUESTIONS

Is 265645-001 RoHS compliant?

Yes, 265645-001 is RoHS compliant.

What is the lead time for 265645-001?

The standard lead time for 265645-001 is approximately 52 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 675 Feet

Can Ship immediately

MOQ for In Stock Qty: 10 Feet

MOQ for out of Stock Qty: 250 Feet

Factory Lead-Time 52 Weeks

Price (USD)

Qty
Unit Price
10
$4.78
50
$4.77
100
$4.76
250
$4.75
500
$2.93
750
$2.31
1,000 +
$2.27