265023-009 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

265023-009

44A0811-22-9 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

44A0811-22-9

Product Highlights:

  • Cable Type = Spec 44
  • Wire Source = United States
  • Cable Style = Primary
  • Wire Size (AWG/CM) = 22 AWG
  • Voltage Rating = 600 VAC

Search Keywords: 265023009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
265023-009
Alias/AKA:
44A0811-22-9-MX
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
5000
Package Type:
Pack
Number of Strands:
19
Overall Outside Diameter:
.062 in, 1.57 mm
Wire Size:
22 AWG
Wire Color:
White
Wire Diameter:
.062 in, 1.57 mm
Number of Conductors:
1
Voltage Rating:
600 V
Cable Type:
Spec 44
Wire Source:
United States
Conductor Material:
Tin-Coated Copper
Product Classification:
Cable - High Performance - Spec 44, 55 & RCW
Conductor Diameter:
.031 in, .79 mm
Strand Size:
34 AWG
Operating Temperature Range:
-65 – 150 °C
Product Type:
Wire Lead
Cable Style:
Primary
Insulation Material:
Modified Radiation Cross-linked PVDF

FREQUENTLY ASKED QUESTIONS

Is 265023-009 RoHS compliant?

Yes, 265023-009 is RoHS compliant.

What is the lead time for 265023-009?

The standard lead time for 265023-009 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,535

Can Ship immediately

MOQ for In Stock Qty: 100

MOQ for out of Stock Qty: 1250

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
100
$0.940
250
$0.893
500
$0.848
1,250
$0.806
2,500
$0.496
3,750
$0.393
5,000 +
$0.385