265021-000
TE Connectivity / Raychem Brand44A0811-18-9
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
DESCRIPTION
44A0811-18-9
Search Keywords: 265021000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
265021-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Size:
18 AWG
Bunch Stranding:
N/A
Conductor Material:
Tin Plated Copper
Cable Diameter:
2.03 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-65 to 150 °C
Color:
N/A
IN STOCK: 0
MOQ for out of Stock Qty: 500
Factory Lead-Time 30 Weeks
Price (USD)
Qty
Unit Price
500
$0.7124
1,000
$0.5343
1,500
$0.4987
2,000
+
$0.4887
English
Chinese
Spanish
