help desk software
264W012-25-0 by te connectivity / raychem brand
Image is representational - see mfr. specs

264W012-25-0

TE Connectivity / Raychem Brand

The 264W012-25-0 is a heat-shrinkable, Y-transition molded boot made from a black, fluid-resistant elastomer for cable protection and sealing. ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 264W012-25-0 is a Y-transition molded boot designed for cable harnessing, strain relief, and environmental sealing. Constructed from a fluid-resistant elastomer material, this part is ideal for applications requiring protection against various fluids. As supplied, the boot has minimum entry diameters of 36 mm, which shrink to a maximum of 21.4 mm and 8.3 mm respectively after heat recovery. The inclusion of potting ports allows for the application of adhesives to create a secure, moisture-proof seal, making this component well-suited for use in harsh industrial environments.

Search Keywords: 264W012250

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
264W012-25-0
Alias/AKA:
639198-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Type:
Tubing
Body Material:
Elastomer
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
N/A
Inside Diameter After Shrinking:
21.4/8.3 mm
Inside Diameter Before Shrinking:
36 mm

IN STOCK: 106

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 45 Weeks

Qty
Unit Price
5
$13.53
25
$11.53
50
$10.90
100
$10.33
250
$9.69
500
$9.22
1,000 +
$8.78

Tools/3D Models

Product Guides