2524E0114-9CS2934 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

2524E0114-9CS2934

Shielded Multi-Conductor Cable Braid Rayfoam L 2Conductors 24AWG 4.54mm White

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Shielded Multi-Conductor Cable Braid Rayfoam L 2Conductors 24AWG 4.54mm White

Search Keywords: 2524E01149CS2934

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
2524E0114-9CS2934
Alias/AKA:
136072-000
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
8544200000
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Number of Conductors:
2
Conductor Material:
Silver Coated High Strength Copper Alloy
Type:
Twin Wire Cable

FREQUENTLY ASKED QUESTIONS

Is 2524E0114-9CS2934 RoHS compliant?

Yes, 2524E0114-9CS2934 is RoHS compliant.

What is the lead time for 2524E0114-9CS2934?

The standard lead time for 2524E0114-9CS2934 is approximately 55 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 929 Feet

Can Ship immediately

Minimum Order Quantity: 5 Feet

Factory Lead-Time 55 Weeks

Price (USD)

Qty
Unit Price
5
$5.59
25
$5.34
50
$5.23
100
$5.13
250
$4.99
500
$4.88
1,000 +
$4.77

Tools/3D Models

Product Guides