help desk software
RECOMMENDED REPLACEMENT
NB15754001
NB15754001
In Stock: 0
Minimum Order: 150
VIEW PRODUCT
2509914004 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

2509914004

Heat Shrink Tubing - Flexible - 4.75mm - 2:1 - Black - 152.4m. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

The RNF-150-3/16-0-SP is a black highly flame-retardant Heat Shrink Tubing made of flexible cross-linked fluoropolymer and offers 2:1 shrink ratio, approximately 40 percent thinner walls than most general purpose polyolefin tubing, can be used for jacketing and bundling of wires to form light-duty harnesses, especially where a low profile, abrasion resistance and flexibility are needed. It can also be used to provide insulation and strain relief of electrical connections and wire terminations, identification of wires and packaging of components.

Product Highlights:

  • Heat Shrinkable Tubing
  • Product Name = RNF-150
  • Product Source = U.K., U.S.
  • Flexible
  • Thin Wall Style

Search Keywords: 2509914004

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
2509914004
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
3926909990
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
BOX
Type:
Tubing
Body Material:
Fluoropolymer
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.7 KV/mm
Color:
Black
Operating Temperature:
-55 to 150 °C
Inside Diameter After Shrinking:
2.4 mm
Inside Diameter Before Shrinking:
4.8 mm
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 2509914004 discontinued?

Yes, 2509914004 from Te Connectivity / Raychem Brand is discontinued (end-of-life July 2019). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 2509914004?

The recommended replacement for 2509914004 is NB15754001 from TE Connectivity / Raychem Brand, available from Master Electronics.

Is 2509914004 RoHS compliant?

Yes, 2509914004 is RoHS compliant.

What is the lead time for 2509914004?

The standard lead time for 2509914004 is approximately 2 days. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 152 Feet

Ships today, if you order in

Price (USD)

Qty
Unit Price
1 +
$3.35

Tools/3D Models

Product Guides