help desk software
242W063-25-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

242W063-25-0

Heat Shrink Tubing Elastomer Black

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Heat Shrink Tubing Elastomer Black

Search Keywords: 242W063250

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
242W063-25-0
Alias/AKA:
045788-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Type:
Tubing
Body Material:
Elastomer
Shrink Wall Type:
N/A
Styles:
N/A
Color:
Black
Operating Temperature:
-75 to 150 °C
Inside Diameter After Shrinking:
27.9/9.9 mm
Inside Diameter Before Shrinking:
43/43 mm

FREQUENTLY ASKED QUESTIONS

Is 242W063-25-0 RoHS compliant?

Yes, 242W063-25-0 is RoHS compliant.

What is the lead time for 242W063-25-0?

The standard lead time for 242W063-25-0 is approximately 55 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 38

Factory Lead-Time 55 Weeks

Price (USD)

Qty
Unit Price
38
$64.19
75
$34.43
113
$24.12
150 +
$23.64

Tools/3D Models

Product Guides