DESCRIPTION
D-600-0083
Product Highlights:
- Connector Caps
- Coupler Style = Threaded
Search Keywords: 240861000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
240861-000
Alias/AKA:
D-600-0083
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package:
5
Package Type:
BAG
Type:
Cap
Dimension:
22.47 x 10.99 mm
Operating Temperature:
150(Max) °C
FREQUENTLY ASKED QUESTIONS
Is 240861-000 RoHS compliant?
Yes, 240861-000 is RoHS compliant.
What is the lead time for 240861-000?
The standard lead time for 240861-000 is approximately 20 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 2
Can Ship immediately
MOQ for out of Stock Qty: 3
Factory Lead-Time 20 Weeks
Price (USD)
Qty
Unit Price
1
$498.24
3
$496.99
5
$367.01
8
$272.39
10
+
$266.94
English
中文 / 汉语
Deutsch
Español
Nederlands
