help desk software
230375-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

230375-000

TE Connectivity / Raychem Brand

55PC0234-24-3/6/9

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

55PC0234-24-3/6/9

Search Keywords: 230375000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
230375-000
Alias/AKA:
55PC0234-24-3/6/9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Conductor Diameter:
.02 in
Wire Size:
24 AWG
Overall Outside Diameter:
.085 in
Cable Style:
Primary
Strand Size:
36 AWG
Number of Strands:
19
Product Classification:
Cable - High Performance - Spec 44, 55 and RCW
Product Type:
Cable
Wire Diameter:
.04 in, .04 mm
Operating Temperature Range:
-65 – 200 °C, -85 – 392 °F
Wire Color:
Blue , Orange , White
Wire & Cable Insulation Material:
Modified Radiation Cross-linked ETFE Polymer
Voltage Rating:
600 VAC
Conductor Material:
Silver-Coated High Strength Copper Alloy
Cable Type:
Spec 55

IN STOCK: 0

MOQ for out of Stock Qty: 500

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
500
$8.00
1,000
$4.24
1,500
$2.98
2,000 +
$2.92