help desk software
230151-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

230151-000

TE Connectivity / Raychem Brand

A flexible, flame-retardant, general-purpose polyolefin heat-shrink tubing with a 2:1 shrink ratio. ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 230151-000 is a part number within the RNF-100 product series, which is a flexible, flame-retardant, general-purpose polyolefin tubing. It features an operational temperature range of -55°C to 135°C and has a full recovery temperature of 121°C. This tubing provides a 2:1 shrink ratio and is noted for its excellent physical, chemical, and electrical properties, including abrasion and solvent resistance superior to many other polyolefin tubings. Typical applications include insulation and strain relief for wire terminations, jacketing for wire bundles and harnesses, and component identification.

Search Keywords: 230151000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
230151-000
Alias/AKA:
AT099-28
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Box
Lining Type:
Adhesive
Sealing & Repair Sleeve Wall Type:
Dual
Sealing & Repair Sleeve Product Type:
Heat Shrink Tubing
Sealing & Repair Sleeve Material Systems Code:
25
Sealing & Repair Sleeve Color:
Black
Shrink Temperature (Min):
150 °C
CSA Certified:
No
Material Systems:
Yes
Wall Thickness:
Medium
Emission Free:
No
Resistance Properties:
Splash Protection
Operating Temperature Range:
-75 – 150 °C
Government Qualified:
No
Pliancy:
Flexible
Sealing & Repair Sleeve Flammability:
Flame-Retardant
Sealing & Repair Sleeve Material:
Crosslinked Elastomer
High Temperature Compatible:
Yes
Recovery Temperature:
175 °C
Sealing & Repair Sleeve Packaging Method:
Spool
Sealing & Repair Sleeve Shrink Ratio:
2:1
Sealing & Repair Sleeve Expanded Inside Diameter (Min):
.394 in, 10 mm
Sealing & Repair Sleeve Recovered Inside Diameter (Max):
.189 in, 4.8 mm
Sealing & Repair Sleeve Fluid Resistance:
Aviation Fuel , Brake Fluid , Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Water
Cut Length:
2.362 in, 60 mm

IN STOCK: 330

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 110

Factory Lead-Time 52 Weeks

Price (USD)

Qty
Unit Price
5
$16.25
25
$13.41
50
$12.98
110
$12.45
220
$12.33
330
$12.21
440 +
$12.08