help desk software
22759/34-20-9 by te connectivity / raychem brand
Image is representational - see mfr. specs

22759/34-20-9

TE Connectivity / Raychem Brand

High Performance Cable 1Conductors 20AWG 1.27mm Tin Plated Copper 600VAC ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

This wire is insulated with modified radiation cross-linked ETFE polymer. It has a temperature rating range of -65 to 150°C continuous using a tin-coated copper condustor, and combines the easy handling of a flexible wire with excellent scrape abrasion and cut-through characteristics. The dual wall airframe construction of this wire is currently used on numerous aircraft programs. It has a 0.25mm total wall thickness and a contrasting core color to act as a damage indicator.

Search Keywords: 2275934209

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
22759/34-20-9
Alias/AKA:
218204-001
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Size:
20 AWG
Conductor Material:
Tin Plated Copper
Cable Diameter:
1.27 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
N/R

IN STOCK: 431,093 Feet

Ships today, if you order in

Minimum Order Quantity: 80 Feet

Factory Lead-Time 33 Weeks

Qty
Unit Price
80
$0.9514
250
$0.7730
500
$0.7710
1,000
$0.7383
2,500
$0.6777
5,000
$0.6760
7,500
$0.6472
10,000 +
$0.5097

Tools/3D Models

Product Guides