22759/34-12-6 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

22759/34-12-6

22759/34-12-6

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

22759/34-12-6

Search Keywords: 2275934126

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
22759/34-12-6
Alias/AKA:
988581-000
Unit of Measure:
Per Meter
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Cable Type:
MIL-DTL-22759
Operating Temperature Range:
-65 – 150 °C
Insulation Material:
Modified Radiation Cross-linked ETFE Polymer
Voltage Rating:
600 V
Conductor Material:
Tin-Coated Copper
Wire Size:
12 AWG

FREQUENTLY ASKED QUESTIONS

Is 22759/34-12-6 RoHS compliant?

Yes, 22759/34-12-6 is RoHS compliant.

What is the lead time for 22759/34-12-6?

The standard lead time for 22759/34-12-6 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 822 Meters

Can Ship immediately

MOQ for In Stock Qty: 10 Meters

MOQ for out of Stock Qty: 500 Meters

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
10
$7.35
100
$7.33
250
$7.31
500
$7.30
1,000
$3.87
1,500
$2.72
2,000 +
$2.66

Tools/3D Models

Product Guides