22759/34-10-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

22759/34-10-0

22759/34-10-0

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

22759/34-10-0

Search Keywords: 2275934100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
22759/34-10-0
Alias/AKA:
405959-000
Unit of Measure:
Per Meter
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Cable Type:
Spec 55A
Cable Insulation Thickness:
.003 in
Insulation Thickness:
.003 in
Product Classification:
Cable - High Performance - Spec 44, 55 & RCW
Operating Temperature Range:
-65 – 150 °C
Conductor Diameter:
.111 in
Wire Source:
United States
Wire Size:
10 AWG
Number of Conductors:
1
Voltage Rating:
600 V
Overall Outside Diameter:
.128 in
Insulation Material:
Radiation-Crosslinked, Modified ETFE
Strand Size:
26 AWG
Number of Strands:
37
Conductor Material:
Tin-Plated Copper
Product Type:
Wire
Wire Color:
Black
Cable Style:
Primary
Wire Diameter:
.128 in

FREQUENTLY ASKED QUESTIONS

Is 22759/34-10-0 RoHS compliant?

Yes, 22759/34-10-0 is RoHS compliant.

What is the lead time for 22759/34-10-0?

The standard lead time for 22759/34-10-0 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 21 Meters

Can Ship immediately

MOQ for In Stock Qty: 5 Meters

MOQ for out of Stock Qty: 250 Meters

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
5
$11.36
50
$11.34
100
$11.31
250
$11.28
500
$5.98
750
$4.20
1,000 +
$4.12

Tools/3D Models

Product Guides