22759/33-24-9 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

22759/33-24-9

Spec 44, Spec 55 and Spec RCW Wire and Cable ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem part 216278-001, also known as 22759/33-24-9, is a high-performance wire designed to meet stringent military and aerospace standards. This wire is engineered for durability and reliability in extreme conditions, offering exceptional resistance to heat, chemicals, and abrasion. Featuring a lightweight construction with a small diameter, it is ideal for demanding applications where space and weight savings are critical. The wire is insulated with a cross-linked ETFE material, ensuring it maintains its integrity in high-temperature environments up to 150°C. With its excellent electrical properties and flexibility, the 22759/33-24-9 wire is perfect for use in defense, avionics, and other high-tech industries. Whether you are building sophisticated aerospace systems or cutting-edge military equipment, this wire delivers consistent performance and safety.

Product Highlights:

  • Cable Type = Spec 55
  • Wire Source = United States
  • Cable Style = Primary
  • Wire Size (AWG/CM) = 24 AWG
  • Voltage Rating = 600 VAC

Search Keywords: 2275933249

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
22759/33-24-9
Alias/AKA:
216278-001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Number of Conductors:
1
Conductor Material:
Silver-Coated High Strength Copper Alloy
Wire Size:
.205 mm²
Voltage Rating:
600 V
Cable Type:
Spec 55

FREQUENTLY ASKED QUESTIONS

Is 22759/33-24-9 RoHS compliant?

Yes, 22759/33-24-9 is RoHS compliant.

What is the lead time for 22759/33-24-9?

The standard lead time for 22759/33-24-9 is approximately 40 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 323,885

Ships today, if you order in

Minimum Order Quantity: 25

Factory Lead-Time 40 Weeks

Price (USD)

Qty
Unit Price
25
$2.79
250
$2.75
500
$2.73
1,000
$2.72
2,500
$2.71
5,000
$2.70
7,500
$2.69
10,000 +
$2.68

Tools/3D Models

Product Guides