help desk software
22759/32-26-9 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

22759/32-26-9

The 22759/32-26-9 is a 26 AWG, single-conductor, radiation-crosslinked ETFE-insulated wire designed for general-purpose lightweight applications. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 22759/32-26-9 is a general-purpose, lightweight primary wire from the Raychem Spec 55 family. It features a single 26 AWG tin-plated copper conductor with radiation-crosslinked, modified ETFE insulation. This wire is rated for 600 VAC and has a nominal outside diameter of 0.81 mm. It is designed to operate reliably within a broad temperature range of -65°C to +150°C, making it suitable for various demanding environments where space and weight are critical considerations.

Search Keywords: 2275932269

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
22759/32-26-9
Alias/AKA:
216111-002
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Size:
26 AWG
Conductor Material:
Tin Plated Copper
Cable Diameter:
0.81 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
N/R

FREQUENTLY ASKED QUESTIONS

Is 22759/32-26-9 RoHS compliant?

Yes, 22759/32-26-9 is RoHS compliant.

What is the lead time for 22759/32-26-9?

The standard lead time for 22759/32-26-9 is approximately 15 days. In-stock quantities ship from Master Electronics.

IN STOCK: 4,981

Ships today, if you order in

Minimum Order Quantity: 50

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
50
$1.560
250
$1.267
500
$1.228
1,000
$1.190
2,500
$1.115
5,000
$1.112
7,500
$1.065
10,000 +
$0.838

Tools/3D Models

Product Guides