22759/32-24-6 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

22759/32-24-6

High Performance Cable 1Conductors 24AWG 0.94mm Tin Plated Copper Blue 600VAC

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

High Performance Cable 1Conductors 24AWG 0.94mm Tin Plated Copper Blue 600VAC

Search Keywords: 2275932246

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
22759/32-24-6
Alias/AKA:
165856-002
Unit of Measure:
Per Meter
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Size:
24 AWG
Bunch Stranding:
19x36
Conductor Material:
Tin Plated Copper
Cable Diameter:
0.94 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
Blue

FREQUENTLY ASKED QUESTIONS

Is 22759/32-24-6 RoHS compliant?

Yes, 22759/32-24-6 is RoHS compliant.

What is the lead time for 22759/32-24-6?

The standard lead time for 22759/32-24-6 is approximately 40 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 9,541 Meters

Can Ship immediately

MOQ for In Stock Qty: 50 Meters

MOQ for out of Stock Qty: 1250 Meters

Factory Lead-Time 40 Weeks

Price (USD)

Qty
Unit Price
50
$0.6938
250
$0.6921
500
$0.6903
1,250
$0.6886
2,500
$0.4238
3,750
$0.3355
5,000 +
$0.3287

Tools/3D Models

Product Guides