help desk software
22759/32-22-2 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

22759/32-22-2

22759/32-22-2

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

22759/32-22-2

Search Keywords: 2275932222

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
22759/32-22-2
Alias/AKA:
216375-002
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Voltage Rating:
600 V
Insulation Material:
Radiation-Crosslinked, Modified ETFE
Wire Diameter:
1.09 mm
Number of Conductors:
1
Wire Color:
Red
Product Type:
Wire Lead
Overall Outside Diameter:
1.09 mm
Product Classification:
Cable - High Performance - Spec 44, 55 & RCW
Conductor Diameter:
.031 in
Cable Type:
Spec 55
Strand Size:
34 AWG
Insulation Thickness:
.005 in
Cable Style:
Primary
Cable Insulation Thickness:
.005 in
Number of Strands:
19
Operating Temperature Range:
-65 – 150 °C
Conductor Material:
Tin-Plated Copper
Wire Size:
.326 mm²
Wire Source:
United States

FREQUENTLY ASKED QUESTIONS

Is 22759/32-22-2 RoHS compliant?

Yes, 22759/32-22-2 is RoHS compliant.

What is the lead time for 22759/32-22-2?

The standard lead time for 22759/32-22-2 is approximately 15 days. In-stock quantities ship from Master Electronics.

IN STOCK: 8,469

Can Ship immediately

Minimum Order Quantity: 100

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
100
$0.4280
500
$0.3919
1,000
$0.3764
2,500
$0.3559
5,000
$0.3404
7,500
$0.3245
10,000
$0.2555
15,000 +
$0.2485

Tools/3D Models

Product Guides