help desk software
22759/32-14-45 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

22759/32-14-45

22759/32-14-45 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity's Raychem 22759/32-14-45 is a high-quality aviation wire designed for use in demanding aerospace applications. This wire features a 14 AWG size, 45-inch length, and is built to meet strict industry standards for performance and reliability. Trust Raychem for all your aircraft wiring needs."

Search Keywords: 22759321445

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
22759/32-14-45
Alias/AKA:
874069-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Number of Conductors:
1
Insulation Thickness:
.005 in
Cable Style:
Primary
Wire Diameter:
2.16 mm
Number of Strands:
19
Wire Color:
Yellow with Green Stripe
Wire Source:
United States
Strand Size:
27 AWG
Overall Outside Diameter:
.085 in
Operating Temperature Range:
-65 – 150 °C
Conductor Diameter:
1.7 mm
Conductor Material:
Tin-Plated Copper
Insulation Material:
Radiation-Crosslinked, Modified ETFE
Voltage Rating:
600 V
Cable Insulation Thickness:
.005 in
Wire Size:
14 AWG
Cable Type:
Spec 55
Product Type:
Wire
Product Classification:
Cable - High Performance - Spec 44, 55 & RCW

FREQUENTLY ASKED QUESTIONS

Is 22759/32-14-45 RoHS compliant?

Yes, 22759/32-14-45 is RoHS compliant.

What is the lead time for 22759/32-14-45?

The standard lead time for 22759/32-14-45 is approximately 35 days. In-stock quantities ship from Master Electronics.

IN STOCK: 1,157

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 500

Factory Lead-Time 35 Weeks

Price (USD)

Qty
Unit Price
10
$5.27
100
$3.48
250
$3.37
500
$3.23
1,000
$3.20
1,500
$3.17
2,000 +
$3.14

Tools/3D Models

Product Guides