222K163-25/225-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

222K163-25/225-0

Heat Shrink Molded Boot RA Fluid Resistant Elastomer ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem 903960-000, also known by its short description 222K163-25/225-0, is a high-quality heat shrink tubing solution engineered to provide reliable insulation and protection for electrical components. This versatile product is designed to meet the demands of various industrial applications, offering a combination of durability and performance. With a shrink ratio that accommodates a wide range of wire and cable sizes, it provides excellent strain relief and resistance against abrasion, chemicals, and extreme temperatures. The tubing is suitable for use in environments where reliability and longevity are critical. Ideal for applications in automotive, aerospace, and electronics industries, the 222K163-25/225-0 ensures your components are safely insulated and protected, maintaining system integrity and performance.

Product Highlights:

  • Molded Boot
  • Family Name = 222K1
  • 90°
  • General Purpose Application, Military Application
  • Entry Size, Braided or Magneform Adapter = 15, 16, 18

Search Keywords: 222K163252250

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
222K163-25/225-0
Alias/AKA:
903960-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Styles:
Right Angle
Operating Temperature:
-75 to 150 °C

FREQUENTLY ASKED QUESTIONS

Is 222K163-25/225-0 RoHS compliant?

Yes, 222K163-25/225-0 is RoHS compliant.

What is the lead time for 222K163-25/225-0?

The standard lead time for 222K163-25/225-0 is approximately 112 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 559

Can Ship immediately

On Order: 200   can ship 10/11/27 
On Order: 200   can ship 10/25/27 

Factory Lead-Time 112 Weeks

Price (USD)

Qty
Unit Price
1
$46.91
5
$45.20
10
$34.00
25
$33.66
50
$33.58
100
$33.50
250 +
$33.41

Tools/3D Models

Product Guides