help desk software
222K152-25-0 by te connectivity / raychem brand
Image is representational - see mfr. specs

222K152-25-0

TE Connectivity / Raychem Brand

Heat Shrink Molded Boot RA Fluid Resistant Elastomer ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The Raychem 222K152-25-0 is a heat shrink molded boot made of fluid resistant elastomer, designed to provide reliable protection for cable and wire connections in demanding environments. This rugged boot is resistant to a wide range of fluids, ensuring durability and longevity in various applications. Trust TE Connectivity's Raychem brand for high-quality, dependable solutions for your cable management needs.

Product Highlights:

  • Molded Boot
  • Family Name = 222K1
  • 90°
  • General Purpose Application, Military Application
  • Entry Size, Braided or Magneform Adapter = 12, 13, 14, 15

Search Keywords: 222K152250

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
222K152-25-0
Alias/AKA:
878514-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
Right Angle
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-75 to 150 °C

IN STOCK: 688

Can Ship immediately

MOQ for In Stock Qty: 350

MOQ for out of Stock Qty: 350

Factory Lead-Time 45 Weeks

Price (USD)

Qty
Unit Price
350 +
$19.27

Tools/3D Models

Product Guides