help desk software
222K142-25L-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

222K142-25L-0

Heat Shrink Molded Boot RA Fluid Resistance Elastomer Black

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Heat Shrink Molded Boot RA Fluid Resistance Elastomer Black

Search Keywords: 222K14225L0

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
222K142-25L-0
Alias/AKA:
CV7368-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Type:
Molded Boot
Body Material:
Fluid Resistance Elastomer
Shrink Wall Type:
N/A
Styles:
Right Angle
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-75 to 150 °C
Inside Diameter After Shrinking:
18/7.1 mm
Inside Diameter Before Shrinking:
31 mm

FREQUENTLY ASKED QUESTIONS

Is 222K142-25L-0 RoHS compliant?

Yes, 222K142-25L-0 is RoHS compliant.

What is the lead time for 222K142-25L-0?

The standard lead time for 222K142-25L-0 is approximately 38 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Can Ship immediately

On Order: 200   can ship 5/24/27 

MOQ for out of Stock Qty: 50

Factory Lead-Time 38 Weeks

Price (USD)

Qty
Unit Price
1
$36.09
10
$29.15
25
$27.75
50
$24.85
100
$24.63
150
$24.57
200 +
$24.51

Tools/3D Models

Product Guides