help desk software
222K121-3-0 by te connectivity / raychem brand
Image is representational - see mfr. specs

222K121-3-0

TE Connectivity / Raychem Brand

Heat Shrink Semi-Rigid Molded Boot RA Polyolefin ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Heat Shrink Semi-Rigid Molded Boot RA Polyolefin

Product Highlights:

  • Molded Boot
  • Family Name = 222K1
  • 90°
  • General Purpose Application
  • Entry Size, Braided or Magneform Adapter = 4, 5, 6

Search Keywords: 222K12130

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
222K121-3-0
Alias/AKA:
812836-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Semi-Rigid Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Right Angle
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-55 to 135 °C

IN STOCK: 0

On Order: 44   can ship 5/18/26 

MOQ for out of Stock Qty: 94

Factory Lead-Time 12 Weeks

Qty
Unit Price
1
$21.14
25
$16.19
50
$15.30
94
$14.86
188
$14.05
282
$13.59
375 +
$13.27

Tools/3D Models

Product Guides