help desk software
222D932-25-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

222D932-25-0

Heat Shrink Molded Boot RA Fluid Resistant Elastomer ...

View Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem Brand part 222D932-25-0 is a high-quality heat shrink molded boot made from a fluid-resistant elastomer. This boot is designed to provide excellent protection and sealing in applications where resistance to fluids, such as oils and solvents, is crucial. It is specifically molded to fit over connectors, providing a reliable moisture and environmental barrier. This boot offers exceptional durability, ensuring long-lasting performance in demanding environments. With its fluid resistance and superior sealing properties, the 222D932-25-0 is an ideal choice for industries such as automotive, aerospace, and electrical.

Product Highlights:

  • Molded Boot
  • Family Name = 222D9
  • 90°
  • General Purpose Application, Military Application
  • Entry Size, Braided or Magneform Adapter = 10, 11, 12

Search Keywords: 222D932250

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
222D932-25-0
Alias/AKA:
806806-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
Right Angle
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-75 to 150 °C

FREQUENTLY ASKED QUESTIONS

Is 222D932-25-0 RoHS compliant?

Yes, 222D932-25-0 is RoHS compliant.

What is the lead time for 222D932-25-0?

The standard lead time for 222D932-25-0 is approximately 36 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 166

Ships today, if you order in

MOQ for out of Stock Qty: 44

Factory Lead-Time 36 Weeks

Price (USD)

Qty
Unit Price
1
$35.35
10
$30.22
25
$26.94
44
$26.50
88
$25.90
132
$25.09
175 +
$23.24

Tools/3D Models

Product Guides