help desk software
222D921-25/225-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

222D921-25/225-0

A right-angled, lipped boot made from fluid-resistant elastomer that provides strain relief and mechanical protection for cable-to-connector applications. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 222D921-25/225-0 is a right-angled, lipped heat-shrinkable boot designed to provide strain relief and mechanical protection between a cable and connector. It is specifically used in applications with a high ratio between the adapter and cable diameters, such as when only a small number of connector contacts are utilized. This boot is constructed from a fluid-resistant elastomer (material -25) and comes pre-coated with S-1125 adhesive (/225) for environmental sealing. Upon recovery, the major entry diameter shrinks from a minimum of 19.3 mm to a maximum of 13.0 mm, and the minor entry diameter shrinks from 6.3 mm to 4.5 mm. It is ideal for use with circular connectors and compatible Raychem backshell adapters in demanding harness systems.

Search Keywords: 222D921252250

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
222D921-25/225-0
Alias/AKA:
041135-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
Right Angle
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-75 to 150 °C

FREQUENTLY ASKED QUESTIONS

Is 222D921-25/225-0 RoHS compliant?

Yes, 222D921-25/225-0 is RoHS compliant.

What is the lead time for 222D921-25/225-0?

The standard lead time for 222D921-25/225-0 is approximately 72 days. In-stock quantities ship from Master Electronics.

IN STOCK: 30

Ships today, if you order in

On Order: 150   can ship 8/30/27 

MOQ for out of Stock Qty: 38

Factory Lead-Time 72 Weeks

Price (USD)

Qty
Unit Price
1
$36.05
10
$29.79
25
$28.29
38
$27.97
75
$27.79
113
$27.72
150 +
$27.65

Tools/3D Models

Product Guides