help desk software
222D253-25/225-0 by te connectivity / raychem brand
Image is representational - see mfr. specs

222D253-25/225-0

TE Connectivity / Raychem Brand

Heat Shrink Molded Boot ST Fluid Resistant Modified Elastomer ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

This TE Connectivity / Raychem brand part number 222D253-25/225-0 is a heat shrink molded boot made of a fluid-resistant modified elastomer material. It provides effective protection for electrical connections in challenging environments, ensuring reliable performance. Ideal for a wide range of applications, this durable boot offers excellent resistance to heat, chemicals, and other external factors, making it a reliable solution for demanding industrial settings.

Search Keywords: 222D253252250

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
222D253-25/225-0
Alias/AKA:
074155-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Molded Boot
Body Material:
Fluid Resistant Modified Elastomer
Shrink Wall Type:
N/A
Styles:
Straight
Color:
N/A
Operating Temperature:
-75 to 150 °C

IN STOCK: 93

Can Ship immediately

On Order: 75   can ship 12/14/26 

MOQ for out of Stock Qty: 38

Factory Lead-Time 70 Weeks

Price (USD)

Qty
Unit Price
1
$66.63
10
$43.98
25
$42.60
38
$40.84
75
$40.44
113
$40.04
150 +
$39.64

Tools/3D Models

Product Guides