help desk software
222D242-3-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

222D242-3-0

The 222D242-3-0 is a right-angled, lipped boot made of semirigid polyolefin that provides strain relief and mechanical protection for cable-to-connector terminations. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 222D242-3-0 is a right-angled, lipped heat-shrinkable boot designed to provide mechanical protection and strain relief between a cable and a circular connector. Constructed from semirigid polyolefin (material code -3), it features a minimum main entry diameter of 34.0 mm and a minimum cable entry diameter of 22.9 mm as supplied. After unrestricted recovery, the boot has a maximum overall length of 172.2 mm and a recovered length of 132.6 mm. This boot is typically used on open-wire-bundle airborne harnesses or in applications where its long tail can replace cable jacketing that has been removed during termination.

Product Highlights:

  • Molded Boot
  • Family Name = 222D2
  • 90°
  • General Purpose Application
  • Entry Size, Braided or Magneform Adapter = 12, 13, 14, 15

Search Keywords: 222D24230

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
222D242-3-0
Alias/AKA:
808286-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Semi-Rigid Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Right Angle
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-55 to 135 °C

FREQUENTLY ASKED QUESTIONS

Is 222D242-3-0 RoHS compliant?

Yes, 222D242-3-0 is RoHS compliant.

What is the lead time for 222D242-3-0?

The standard lead time for 222D242-3-0 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 213

Ships today, if you order in

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$74.18
5
$66.18
10
$66.01
25
$62.34
50
$58.94
100
$58.78
250 +
$56.60

Tools/3D Models

Product Guides