help desk software
222D242-25/225-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

222D242-25/225-0

A right-angled, lipped, heat-shrinkable boot made from fluid-resistant elastomer that provides strain relief and mechanical protection between cables and connectors. ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 222D242-25/225-0 is a right-angled, lipped boot designed to provide strain relief and mechanical protection between a cable and connector. Constructed from a fluid-resistant elastomer, it is supplied with a minimum connector entry diameter of 34.0 mm and a minimum cable entry diameter of 22.9 mm. After heat application, it recovers to a maximum connector entry of 21.3 mm and a cable entry of 9.7 mm, with a recovered length of 172.2 mm. This model includes a factory-applied S-1125 adhesive coating for enhanced environmental sealing. It is particularly suitable for open-wire-bundle airborne harnesses and applications where the long tail can replace cable jacketing removed during termination.

Search Keywords: 222D242252250

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
222D242-25/225-0
Alias/AKA:
462815-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
Right Angle
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-75 to 150 °C

FREQUENTLY ASKED QUESTIONS

Is 222D242-25/225-0 RoHS compliant?

Yes, 222D242-25/225-0 is RoHS compliant.

What is the lead time for 222D242-25/225-0?

The standard lead time for 222D242-25/225-0 is approximately 36 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 70

Can Ship immediately

MOQ for out of Stock Qty: 38

Factory Lead-Time 36 Weeks

Price (USD)

Qty
Unit Price
1
$59.83
10
$51.18
25
$48.68
38
$48.08
75
$45.30
113
$43.11
150 +
$43.00

Tools/3D Models

Product Guides