222D232-3-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

222D232-3-0

Heat Shrink Semi-Rigid Molded Boot RA Polyolefin ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem 808285-000, also known as part number 222D232-3-0, is a high-performance heat-shrinkable tubing designed for a wide range of applications. This versatile product is engineered to provide superior insulation, protection, and strain relief for electrical connections and components. Made from durable, flame-retardant polyolefin, it offers excellent resistance to abrasion, chemicals, and harsh environmental conditions. The tubing is optimized for ease of installation, featuring a 3:1 shrink ratio that allows for a snug fit around irregular-shaped components. Whether you're working in automotive, aerospace, or industrial sectors, the 808285-000 provides reliable performance and long-lasting durability. Perfect for bundling cables, repairing insulation, and color-coding projects, this Raychem product embodies quality and innovation in electrical insulation solutions.

Search Keywords: 222D23230

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
222D232-3-0
Alias/AKA:
808285-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Semi-Rigid Molded Boot
Body Material:
Polyolefin
Styles:
Right Angle
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
18.8/8.4 mm
Inside Diameter Before Shrinking:
29.5/29.5 mm

FREQUENTLY ASKED QUESTIONS

Is 222D232-3-0 RoHS compliant?

Yes, 222D232-3-0 is RoHS compliant.

What is the lead time for 222D232-3-0?

The standard lead time for 222D232-3-0 is approximately 42 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 92   can ship 2/1/27 

MOQ for out of Stock Qty: 44

Factory Lead-Time 42 Weeks

Price (USD)

Qty
Unit Price
1
$130.04
10
$129.71
25
$129.39
44
$129.07
88
$68.34
132
$48.08
175 +
$47.12

Tools/3D Models

Product Guides