222D211-4/42-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

222D211-4/42-0

Heat Shrink Flexible Molded Boot RA Polyolefin ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Heat Shrink Flexible Molded Boot RA Polyolefin

Product Highlights:

  • Molded Boot
  • Family Name = 222D2
  • 90°
  • General Purpose Application
  • Entry Size, Braided or Magneform Adapter = 5, 6

Search Keywords: 222D2114420

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
222D211-4/42-0
Alias/AKA:
296977-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Flexible Molded Boot
Body Material:
Polyolefin
Styles:
Right Angle
Operating Temperature:
-20 to 60 °C

FREQUENTLY ASKED QUESTIONS

Is 222D211-4/42-0 RoHS compliant?

Yes, 222D211-4/42-0 is RoHS compliant.

What is the lead time for 222D211-4/42-0?

The standard lead time for 222D211-4/42-0 is approximately 36 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 32

Factory Lead-Time 36 Weeks

Price (USD)

Qty
Unit Price
32
$47.10
63
$29.44
94
$23.43
125 +
$22.97

Tools/3D Models

Product Guides