222D152-4/42-0
TE Connectivity / Raychem BrandHeat Shrink Flexible Molded Boot RA Polyolefin
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Heat Shrink Flexible Molded Boot RA Polyolefin
Search Keywords: 222D1524420
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
222D152-4/42-0
Alias/AKA:
807047-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Type:
Flexible Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Right Angle
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-20 to 60 °C
IN STOCK: 0
MOQ for out of Stock Qty: 57
Factory Lead-Time 60 Weeks
Qty
Unit Price
57
$60.66
113
$32.40
169
$22.87
225
+
$22.41
English
Chinese
Spanish
