help desk software
222D142-25/86-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

222D142-25/86-0

Heat Shrink Molded Boot RA Fluid Resistant Elastomer Black

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Heat Shrink Molded Boot RA Fluid Resistant Elastomer Black

Search Keywords: 222D14225860

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
222D142-25/86-0
Alias/AKA:
277869-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
Right Angle
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
N/A
Inside Diameter After Shrinking:
17.8/7.1 mm
Inside Diameter Before Shrinking:
31/31 mm

FREQUENTLY ASKED QUESTIONS

Is 222D142-25/86-0 RoHS compliant?

Yes, 222D142-25/86-0 is RoHS compliant.

What is the lead time for 222D142-25/86-0?

The standard lead time for 222D142-25/86-0 is approximately 36 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 32

Factory Lead-Time 36 Weeks

Price (USD)

Qty
Unit Price
32
$44.61
63
$27.89
94
$22.20
125 +
$21.75

Tools/3D Models

Product Guides