help desk software
222D121-25-0 by te connectivity / raychem brand
Image is representational - see mfr. specs

222D121-25-0

TE Connectivity / Raychem Brand

Heat Shrink Molded Boot RA Fluid Resistant Elastomer ...

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Raychem Brand part 222D121-25-0 is a heat shrink molded boot made from a fluid-resistant elastomer material. This molded boot is designed to provide reliable protection and sealing for cable and wire terminations in demanding environments. The fluid-resistant elastomer construction ensures resistance to various fluids, making it suitable for applications where exposure to chemicals or solvents is a concern. With its heat shrink design, this boot offers easy installation, providing a tight and secure fit around the termination area. Overall, the TE Connectivity / Raychem Brand part 222D121-25-0 is a high-quality solution for ensuring the durability and long-lasting performance of cable and wire connections in harsh conditions.

Search Keywords: 222D121250

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
222D121-25-0
Alias/AKA:
806799-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tray
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
Right Angle
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
N/A
Inside Diameter After Shrinking:
10.4/5.6 mm
Inside Diameter Before Shrinking:
23.4 mm

IN STOCK: 388

Ships today, if you order in

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 38

Factory Lead-Time 40 Weeks

Price (USD)

Qty
Unit Price
5
$28.60
10
$25.11
25
$21.51
38
$21.05
75
$17.96
113
$15.32
150 +
$15.09

Tools/3D Models

Product Guides