help desk software
222B112-3/42-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

222B112-3/42-0

Heat Shrink Molded Boot RA Polyolefin

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Heat Shrink Molded Boot RA Polyolefin

Search Keywords: 222B1123420

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
222B112-3/42-0
Alias/AKA:
099391-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Type:
Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Right Angle
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-20 to 60 °C

FREQUENTLY ASKED QUESTIONS

Is 222B112-3/42-0 RoHS compliant?

Yes, 222B112-3/42-0 is RoHS compliant.

What is the lead time for 222B112-3/42-0?

The standard lead time for 222B112-3/42-0 is approximately 60 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 19

Factory Lead-Time 60 Weeks

Price (USD)

Qty
Unit Price
19
$214.54
38
$113.58
57
$79.92
75 +
$78.33

Tools/3D Models

Product Guides