help desk software
222A142-25/225-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

222A142-25/225-0

Heat Shrink Molded Boot RA Fluid Resistant Elastomer Thin ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem 071855-000, also known by its part number 222A142-25/225-0, is a high-quality component designed to meet the rigorous demands of various industrial applications. This part is part of Raychem's acclaimed range of products, known for superior performance and reliability in challenging environments. It provides robust protection and exceptional insulation properties, making it ideal for use in electrical systems that require resilience against temperature variations, moisture, and physical abrasion. With its easy installation and durable construction, the 071855-000 ensures long-lasting service and efficiency, reducing maintenance needs and enhancing system performance. Whether in aerospace, automotive, or industrial settings, this Raychem product is engineered to deliver exceptional results in protecting and optimizing electrical connections. Explore unparalleled quality with TE Connectivity's Raychem 071855-000 for your critical applications.

Product Highlights:

  • Molded Boot
  • Family Name = 222A1
  • 90°
  • General Purpose Application, Military Application
  • Connector Accessory Outside Diameter (Min-Max) = 17.30 - 32.00 mm

Search Keywords: 222A142252250

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
222A142-25/225-0
Alias/AKA:
071855-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
Thin
Styles:
Right Angle
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-75 to 150 °C

FREQUENTLY ASKED QUESTIONS

Is 222A142-25/225-0 RoHS compliant?

Yes, 222A142-25/225-0 is RoHS compliant.

What is the lead time for 222A142-25/225-0?

The standard lead time for 222A142-25/225-0 is approximately 55 days. In-stock quantities ship from Master Electronics.

IN STOCK: 151

Ships today, if you order in

On Order: 25   can ship 9/14/26 

MOQ for out of Stock Qty: 32

Factory Lead-Time 55 Weeks

Price (USD)

Qty
Unit Price
1
$34.25
10
$27.88
25
$25.94
32
$25.32
63
$24.59
94
$24.52
125 +
$24.46

Tools/3D Models

Product Guides