help desk software
222A121-25/225-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

222A121-25/225-0

A right-angled, lipless heat-shrinkable boot made from a fluid-resistant elastomer, designed for mechanical protection and strain relief of connector-cable assemblies. ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 222A121-25/225-0 is a right-angled, lipless boot used for mechanical protection and connector-cable strain relief. It is constructed from a fluid-resistant elastomer (material -25) and is supplied with a factory-applied S-1125 adhesive coating (pre-coat /225) for environmental sealing. As supplied, the boot has a minimum connector entry diameter of 24.9 mm and a minimum cable entry of 10.2 mm. After heat shrinking, it recovers to a maximum connector entry diameter of 16.0 mm and a maximum cable entry of 18.0 mm, with a nominal wall thickness of 1.27 mm. Its lipless design allows for direct installation onto a connector's accessory thread, providing robust protection in various harnessing applications.

Product Highlights:

  • Molded Boot
  • Family Name = 222A1
  • 90°
  • General Purpose Application, Military Application
  • Connector Accessory Outside Diameter (Min-Max) = 10.20 - 24.00 mm

Search Keywords: 222A121252250

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
222A121-25/225-0
Alias/AKA:
324795-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
Thin
Styles:
Right Angle
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-75 to 150 °C
Inside Diameter After Shrinking:
10.2/5.3 mm
Inside Diameter Before Shrinking:
24.9/24.9 mm

FREQUENTLY ASKED QUESTIONS

Is 222A121-25/225-0 RoHS compliant?

Yes, 222A121-25/225-0 is RoHS compliant.

What is the lead time for 222A121-25/225-0?

The standard lead time for 222A121-25/225-0 is approximately 36 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 95   can ship 10/19/26 

MOQ for out of Stock Qty: 19

Factory Lead-Time 36 Weeks

Price (USD)

Qty
Unit Price
1
$49.70
5
$45.79
10
$41.28
19
$39.60
38
$37.41
57
$36.49
75 +
$29.04

Tools/3D Models

Product Guides