help desk software
222A111-25/225-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

222A111-25/225-0

Heat Shrink Molded Boot RA Fluid Resistant Elastomer Thin ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem Brand part 222A111-25/225-0 is a heat shrink molded boot designed for fluid resistant applications. Made from a durable elastomer material, this boot offers excellent protection while maintaining a thin profile. It is ideal for use in environments where resistance to liquids and chemicals is crucial. This high-quality solution is available in a convenient size and is trusted by professionals for its reliability and performance.

Product Highlights:

  • Molded Part Type = Molded Boot
  • Family Name = 222A1
  • 90°
  • General Purpose Application, Military Application
  • Connector Accessory Outside Diameter (Min-Max) = 7.90 - 17.00 mm

Search Keywords: 222A111252250

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
222A111-25/225-0
Alias/AKA:
584367-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
Thin
Styles:
Right Angle
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-75 to 150 °C

FREQUENTLY ASKED QUESTIONS

Is 222A111-25/225-0 RoHS compliant?

Yes, 222A111-25/225-0 is RoHS compliant.

What is the lead time for 222A111-25/225-0?

The standard lead time for 222A111-25/225-0 is approximately 70 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 20

Ships today, if you order in

On Order: 1,000   can ship 10/18/27 

Minimum Order Quantity: 5

Factory Lead-Time 70 Weeks

Price (USD)

Qty
Unit Price
5
$18.69
10
$17.87
25
$17.69
50
$17.52
100
$17.23
250
$16.54
500 +
$15.56