221365-000 by te connectivity / raychem brand
TE Connectivity / Raychem Brand Authorized Distributor

221365-000

Connector Accessories Busbar Straight Copper Alloy ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity/Raychem Brand part 221365-000 is a high-quality connector accessory designed to provide superior performance and reliability in various electrical applications. Specifically, this accessory is intended for use with busbar connections, ensuring a secure and stable connection between the busbar and other components.Constructed from durable and corrosion-resistant copper alloy, this straight busbar connector accessory guarantees exceptional conductivity and robustness, enabling it to withstand harsh environmental conditions and prolonged use. The straight design facilitates easy and efficient installation, saving time and effort during assembly.With its excellent mechanical and electrical properties, this connector accessory is ideal for enhancing the overall performance and integrity of electrical systems. Whether in industrial settings, power distribution networks, or telecommunications applications, the TE Connectivity/Raychem Brand part 221365-000 ensures a reliable and long-lasting connection, promoting optimal system efficiency and safety.Choose this busbar connector accessory for its exceptional quality, reliability, and versatility, and experience enhanced electrical connectivity like never before.

Search Keywords: 221365000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
221365-000
Alias/AKA:
CTA-0128
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536908585
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Busbar
Dimension:
62.7 x 15.4 x 8.9 mm

FREQUENTLY ASKED QUESTIONS

Is 221365-000 RoHS compliant?

No, 221365-000 is not RoHS compliant.

What is the lead time for 221365-000?

The standard lead time for 221365-000 is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 52

Can Ship immediately

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$76.09
5
$73.68
10
$72.64
20
$71.60
50
$70.23
100 +
$69.20

Tools/3D Models

Product Guides