help desk software
218M624-19A by te connectivity / raychem brand
Image is representational - see mfr. specs

218M624-19A

TE Connectivity / Raychem Brand

Shrink Boot Adapters 180° 24 Shell Size Olive Drab Cadmium Aluminum Alloy Spin ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Raychem 470331-000 Heat Shrink Boot Backshell is a versatile and reliable solution designed to provide excellent mechanical and environmental protection for your cable assemblies. Ideal for a variety of applications, this heat shrink boot offers enhanced strain relief and seals against dust, moisture, and other environmental factors, ensuring the longevity of your connections. Engineered for durability, it adapts to various cable and connector profiles seamlessly. Easy to install, the boot shrinks to form a tight and secure fit, reducing installation time and effort. Suitable for both commercial and industrial environments, this product is perfect for ensuring the integrity and performance of your electrical systems.

Search Keywords: 218M62419A

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
218M624-19A
Alias/AKA:
470331-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Shell Size:
24
Angular Function:
180 °
Coupling:
Spin
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium

IN STOCK: 0

MOQ for out of Stock Qty: 9

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
9
$506.56
18
$267.35
27
$183.86
36 +
$180.18

Tools/3D Models

Product Guides