218318-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

218318-000

55A0111-28-6 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

55A0111-28-6

Product Highlights:

  • Cable Type = Spec 55
  • Wire Source = United Kingdom, United States
  • Cable Style = Primary
  • Wire Size (AWG/CM) = 28 AWG
  • Voltage Rating = 600 VAC

Search Keywords: 218318000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
218318-000
Alias/AKA:
55A0111-28-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Size:
28 AWG
Bunch Stranding:
7x36
Conductor Material:
Tin Plated Copper
Cable Diameter:
0.73 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-65 to 150 °C
Color:
N/R

FREQUENTLY ASKED QUESTIONS

Is 218318-000 RoHS compliant?

Yes, 218318-000 is RoHS compliant.

What is the lead time for 218318-000?

The standard lead time for 218318-000 is approximately 34 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,714

Can Ship immediately

Minimum Order Quantity: 50

Factory Lead-Time 34 Weeks

Price (USD)

Qty
Unit Price
50
$0.8879
250
$0.7214
500
$0.7196
1,000
$0.6891
2,500
$0.6325
5,000
$0.6309
7,500
$0.6156
10,000 +
$0.4869