218033-007 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

218033-007

55A0811-16-9 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

55A0811-16-9

Product Highlights:

  • Cable Type = Spec 55
  • Wire Source = United Kingdom, United States
  • Cable Style = Primary
  • Wire Size (AWG/CM) = 16 AWG
  • Voltage Rating = 600 VAC

Search Keywords: 218033007

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
218033-007
Alias/AKA:
55A0811-16-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
Conductor Material:
Tin-Coated Copper
Conductor Diameter:
.0535 in, .056 in, 1.36 mm, 1.42 mm
Number of Strands:
19
Overall Outside Diameter:
.077 in, 1.96 mm
Cable Style:
Primary
Insulation Material:
Modified Radiation Cross-linked ETFE Polymer
Wire Diameter:
.077 in, 1.96 mm
Product Classification:
High Performance - Spec 44, 55 & RCW
Operating Temperature Range:
-65 – 150 °C
Cable Insulation Thickness:
.009 in
Insulation Thickness:
.009 in
Wire Size:
16 AWG
Number of Conductors:
1
Product Type:
Wire
Strand Size:
29 AWG
Voltage Rating:
600 V
Wire Source:
United States
Cable Type:
Spec 55
Wire Color:
White

FREQUENTLY ASKED QUESTIONS

Is 218033-007 RoHS compliant?

Yes, 218033-007 is RoHS compliant.

What is the lead time for 218033-007?

The standard lead time for 218033-007 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4,750

Can Ship immediately

MOQ for In Stock Qty: 250

MOQ for out of Stock Qty: 500

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
250
$1.59
500
$1.55
1,000
$1.29
1,500
$1.28
2,000 +
$1.27