216326-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

216326-000

22759/32-28-0

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

22759/32-28-0

Search Keywords: 216326000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
216326-000
Alias/AKA:
22759/32-28-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Size:
28 AWG
Bunch Stranding:
7x36
Conductor Material:
Tin Plated Copper
Cable Diameter:
0.73 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
N/R

FREQUENTLY ASKED QUESTIONS

Is 216326-000 RoHS compliant?

Yes, 216326-000 is RoHS compliant.

What is the lead time for 216326-000?

The standard lead time for 216326-000 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 9,030

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 1250

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
25
$1.876
250
$1.872
500
$1.867
1,250
$1.862
2,500
$0.986
3,750
$0.694
5,000 +
$0.680