216075-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

216075-000

55A0111-24-5

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

55A0111-24-5

Search Keywords: 216075000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
216075-000
Alias/AKA:
55A0111-24-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Size:
24 AWG
Bunch Stranding:
19x36
Conductor Material:
Tin Plated Copper
Cable Diameter:
0.99 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-65 to 150 °C
Color:
N/R

FREQUENTLY ASKED QUESTIONS

Is 216075-000 RoHS compliant?

Yes, 216075-000 is RoHS compliant.

What is the lead time for 216075-000?

The standard lead time for 216075-000 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,313

Can Ship immediately

Minimum Order Quantity: 50

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
50
$1.008
500
$0.887
1,000
$0.880
2,500
$0.876
5,000
$0.874
7,500
$0.872
10,000
$0.870
15,000 +
$0.867