216027-008 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

216027-008

The 216027-008 is a 600V lightweight, dual-wall airframe wire with a nominal 0.008-inch wall, insulated with radiation cross-linked ETFE polymer. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 216027-008 is a high-performance, 600V lightweight dual-wall airframe wire from the SPEC 55 family, featuring a nominal insulation wall thickness of 0.203 mm . Its insulation is a modified radiation cross-linked ETFE polymer, enabling a continuous operating temperature range from -65°C up to 200°C, depending on the choice of conductor plating. This construction offers exceptional resistance to chemicals, solvents, and electrical arc tracking, along with excellent scrape abrasion and cut-through characteristics. The dual-wall design includes a contrasting core color that acts as a visual damage indicator, enhancing reliability. Given its small size, ultra-lightweight properties, and robust mechanical performance, this wire is ideal for demanding aerospace applications, including use in open, unprotected harnesses.

Product Highlights:

  • Cable Type = Spec 55
  • Wire Source = United Kingdom, United States
  • Cable Style = Primary
  • Wire Size (AWG/CM) = 26 AWG
  • Voltage Rating = 600 VAC

Search Keywords: 216027008

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
216027-008
Alias/AKA:
55A0111-26-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Size:
26 AWG
Bunch Stranding:
19x38
Conductor Material:
Tin-Coated Copper
Insulation Material:
Radiation-Crosslinked, Modified ETFE
Insulation Thickness:
.005 in
Cable Diameter:
0.86 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-65 to 150 °C
Color:
N/R

FREQUENTLY ASKED QUESTIONS

Is 216027-008 RoHS compliant?

Yes, 216027-008 is RoHS compliant.

What is the lead time for 216027-008?

The standard lead time for 216027-008 is approximately 35 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 15,084

Can Ship immediately

Minimum Order Quantity: 50

Factory Lead-Time 35 Weeks

Price (USD)

Qty
Unit Price
50
$1.39
250
$1.37
1,000
$1.36
2,500
$1.35
5,000
$1.34
7,500
$1.33
10,000
$1.32
15,000 +
$1.31