help desk software
2160013004 by te connectivity / raychem brand
Image is representational - see mfr. specs

2160013004

TE Connectivity / Raychem Brand

55A0111-22-9 ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Raychem 2160013004, also known by the short description 55A0111-22-9, is a high-quality, aerospace-grade wire designed to meet rigorous industry standards. This wire is crafted with precision to deliver exceptional performance in extreme environments, making it an ideal solution for demanding applications in the aerospace, defense, and industrial sectors. Featuring advanced Raychem technology, it offers excellent resistance to heat, chemicals, and abrasion, ensuring long-lasting reliability and durability. The 55A0111-22-9 wire is engineered for easy handling and installation, providing efficient connectivity and seamless integration into complex electrical systems. Whether you're working on commercial or military projects, this Raychem wire is a trusted choice for professionals seeking superior quality and performance.

Search Keywords: 2160013004

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
2160013004
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Wire Source:
United Kingdom
Cable Style:
Primary
Cable Insulation Thickness:
.005 in
Number of Conductors:
1
Product Type:
Wire
Strand Size:
34 AWG
Number of Strands:
19
Operating Temperature Range:
-65 – 150 °C
Wire Size:
22 AWG
Conductor Diameter:
.031 in, .79 mm
Overall Outside Diameter:
.043 in, 1.09 mm
Wire Diameter:
.043 in, 1.09 mm
Product Classification:
High Performance - Spec 44, 55 & RCW
Wire Color (Base):
White
Voltage Rating:
600 V
Wire & Cable Insulation Material:
Modified Radiation Cross-linked ETFE Polymer
Conductor Material:
Tin-Coated Copper
Cable Type:
Spec 55

IN STOCK: 0

Minimum Order Quantity: 10

Factory Lead-Time 9 Weeks

Qty
Unit Price
10
$1.59
25
$1.22
50
$1.03
100
$0.85
200
$0.76
400 +
$0.69