help desk software
212M624-19B20 by te connectivity / raychem brand

212M624-19B20

TE Connectivity / Raychem Brand

Circular MIL Spec Strain Reliefs & Adapters ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Raychem 212M624-19B20 is a high-performance heat shrinkable molded shape, designed for rigorous environments where reliable protection and insulation are paramount. This product is part of the Raychem family, renowned for its commitment to quality and innovation in connectivity and protection solutions.Crafted to provide exceptional environmental sealing and electrical insulation, the 212M624-19B20 is ideal for a wide range of applications including aerospace, defense, and industrial sectors. Its robust design offers superior protection against moisture, dust, and other contaminants, ensuring longevity and reliable performance of the components it shields.The material composition of this molded shape allows for excellent resistance to harsh chemicals, extreme temperatures, and mechanical stresses. This makes it a perfect choice for use in challenging conditions where durability and reliability cannot be compromised.Easy to install, the 212M624-19B20 ensures a snug fit over complex geometries, providing a clean and professional finish while maintaining high standards of protection. Whether you're designing new systems or upgrading existing ones, this heat shrinkable molded shape offers a versatile and effective solution to meet your electrical insulation and environmental sealing needs. TE Connectivity's commitment to quality ensures that each product, including the 212M624-19B20, undergoes rigorous testing to meet industry standards, providing you with a product that you can trust to perform under pressure.

Search Keywords: 212M62419B20

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
212M624-19B20
Alias/AKA:
112739-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack

IN STOCK: 37

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1
$539.04
5
$505.61
10
$500.61
13
$495.65
25
$490.74
38
$485.88
50 +
$481.07

Tools/3D Models

Product Guides